Amphenol Communications Solutions Straight, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

$307.25

(exc. GST)

$338.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250$1.229$307.25
500 - 750$1.198$299.50
1000 +$1.179$294.75

*price indicative

RS Stock No.:
137-0842
Mfr. Part No.:
87583-2010RLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Surface

USB Specification

USB 2.0

Current

2.9A

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

750V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

87583-xxxxRLF

Amphenol FCI Type A and Type B USB 2.0 Connectors


Type A and Type B USB 2.0 connectors with a high-speed 480 Mbps performance and high current rating of 2.1 to 2.9A. These Type A and Type B USB connectors are hot pluggable for quick and easy usage. The robust, Durable design of these USB connectors enables them to withstand up to 12000 mating cycles. The housings of these USB Type A and Type B Connectors are MADE from high temperature thermoplastic and versions are available with shielding for EMI/ESD protection. PCB boardlocks on the connector housings offer a secure connection to the PCB during the soldering process. These Type A and B USB Connectors are available in a wide range of configurations including right angle mount, side mount and double-deck for design flexibility.

Features and Benefits


• 480 Mbps high-speed performance

• High current rating of 2.1 to 2.9A

• Robust and Durable design

• Can withstand up to 12000 mating cycles

• Hot pluggable

• High temperature thermoplastic housings

• EMI/ESD shielded versions available

• PCB boardlocks for secure retention to PCB

• Wide range of configurations available

Product Application Information


These USB Type A and Type B Connectors are suitable for use in the consumer, industrial and instrumentation and data markets. Applications include still digital cameras, MP3 players, mobile phones, Notebooks, tablets, business equipment, automotive and medical equipment.

FCI USB


1 Tray of 100
$407.79
Each
$7.93
1 Pack of 5
$25.74
Each (In a Tray of 150)
$1.633

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy