Amphenol Communications Solutions Straight, PCB Female- 1 Port Type A IP67 USB Connector USB 3.0

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $10.50

View bulk pricing options

Subtotal (1 unit)*

$27.19

(exc. GST)

$29.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$27.19-
15 - 29$26.49$10.50
30 +$26.09$33.00

*price indicative

RS Stock No.:
176-9051
Mfr. Part No.:
MUSBR-3593-M0
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

USB Type

A

Mount Type

PCB

Current

1.5A

USB Specification

USB 3.0

Connector Gender

Female

IP Rating

IP67

Orientation

Straight

Number of Ports

1

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Plug-In

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

MUSBR

COO (Country of Origin):
CN
Amphenol’s Product Line of Rugged USB3.0 connectors serve many markets and applications cross the globe including Medical, Industrial, Telecommunication, DataComm, Ideal options to seal connection interface, Available with Right Angle or Vertical on PCB , Available in Single Port or Stacked Version, Operating temperature range from -55°C to +105°C for extreme conditions

Provide a great water/dust proof performance

Interface is sealed in both the mated and un-mated conditions

Connectors mate with any certified standard USB2.0 or USB3.0 Type A Plug

Achieve data rate up to 5 Gb/s (USB3.1 Gen 1)

Great solution for sealing

All condition covered

Great Harsh Environment Application

Friendly mating interface

Upgraded data transmission to support busy data flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy