RS PRO Straight, Panel Mount Female- 1 Port Type USB Type B USB Connector
- RS Stock No.:
- 122-3027
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$95.47
(exc. GST)
$105.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 139 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $95.47 | - |
| 5 - 9 | $90.71 | 4% |
| 10 - 24 | $86.18 | 9% |
| 25 - 124 | $81.86 | 14% |
| 125 + | $77.77 | 18% |
*price indicative
- RS Stock No.:
- 122-3027
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Panel Mount | |
| Current | 1A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Panel Mount | ||
Current 1A | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
RS PRO Straight, Panel Mount, Socket Type B USB Connector
If you need to connect your USB-compatible devices in harsh environments, choose this mini USB B socket connector from RS PRO. Its metal shell is designed to protect your components against water and dust particles, ensuring robust performance.
The shell's nickel-plated copper alloy construction makes it resistant to corrosion and wear. It has silicone O-rings for a watertight seal, and its IP68 rating means it can withstand temporary submersion in water as well as dust and sand. The connector is also shielded from electromagnetic interference (EMI), meaning your devices will operate without interruption.
This socket connector meets Restriction of Hazardous Substances (RoHS) requirements, meaning it contains only trace levels of any harmful materials. It also conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so it will keep you and your equipment protected against electrostatic discharge (ESD). This type of connector is often used for military, medical and industrial equipment as well as outdoor LED displays.
Features and Benefits
- RS Stock No. 1223026
Each
$64.47
- RS Stock No. 1116757
Each
$46.73
Each
$66.08
Related links
- L-Com Straight Female- 1 Port Type USB Type B USB Connector 2
- TE Connectivity Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to A IP40 Feedthrough USB Connector USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type Mini USB Type B USB Connector
- ASSMANN WSW Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0












