JST Straight, PCB Female- 1 Port Type A USB Connector USB 3.0
- RS Stock No.:
- 165-7920
- Mfr. Part No.:
- UB3A-9R-D6C-112(HF)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 2618 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 1309 units)*
$4,153.46
(exc. GST)
$4,568.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 1309 - 1309 | $3.173 | $4,153.46 | - |
| 2618 - 3927 | $3.094 | $4,050.05 | 2% |
| 5236 + | $3.046 | $3,987.21 | 4% |
*price indicative
- RS Stock No.:
- 165-7920
- Mfr. Part No.:
- UB3A-9R-D6C-112(HF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | PCB | |
| Current | 1.8A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UB3 | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type PCB | ||
Current 1.8A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UB3 | ||
- COO (Country of Origin):
- JP
JST UB3 Type A USB 3.0 PCB Receptacle
UB3 Type A USB 3.0 PCB receptacle connector with a space saving design having a width of just 13.3mm and length of 14mm and a robust stainless steel shell. This UB3 Type A USB 3.0 connector has a transmission speed of up to 5Gbps which is 10 times Faster than USB 2.0 resulting in an increase in performance and reduction in power consumption making this UB3 USB 3.0 type A conncector Ideal for meeting requirements of future generation products. Typical applications for this UB3 USB 3.0 type A receptacle are desktop computers, laptop computers, MP3 players and cameras and is also backward compatible with USB 2.0 connectors.
JST USB Connectors
Related links
- JST Straight, PCB Female- 1 Port Type USB Type A USB Connector USB 3.0
- JST Straight, PCB Female- 1 Port Type USB Type B USB Connector USB 3.1
- Wurth Elektronik Straight, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Straight, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Vertical, PCB Female- 9 Port Type USB Type A USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
