RS PRO, Cable Mount, Plug Type Micro B USB Connector
- RS Stock No.:
- 179-2875
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$16.50
(exc. GST)
$18.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 66 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $16.50 |
| 5 - 24 | $15.67 |
| 25 + | $14.89 |
*price indicative
- RS Stock No.:
- 179-2875
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| USB Type | Micro B | |
| Mounting Type | Cable Mount | |
| Termination Method | Plug In | |
| Current Rating | 1.0A | |
| Voltage Rating | 5.0 V | |
| Series | CLB-JL | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
USB Type Micro B | ||
Mounting Type Cable Mount | ||
Termination Method Plug In | ||
Current Rating 1.0A | ||
Voltage Rating 5.0 V | ||
Series CLB-JL | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
The RS PRO CLB-JL series cable mount Plug Type B micro USB Connector has Operating Temperature range of -40.0°C to +85°C and voltage rating of 5.0 Volts.
Gender Male
Mounting Type Cable Mount
Termination Method Plug In
Current Rating 1.0A
Mounting Type Cable Mount
Termination Method Plug In
Current Rating 1.0A
Related links
- RS PRO Plug Type Micro B USB Connector
- RS PRO Plug Type Micro B 3.0 USB Connector
- RS PRO Plug Type Micro USB Connector
- RS PRO Plug Type Mini B USB Connector
- Same Sky Horizontal, SMT Type Micro B Type 2 USB Connector
- Same Sky Horizontal, SMT Type Micro B Type 2 IP67 USB Connector
- Molex Right Angle Socket- Single Port Type Micro B 2.0 IP67 USB Connector
- RS PRO Plug Type A 2.0 IP67 USB Connector
