Molex Vertical, Panel Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- RS Stock No.:
- 212-3300
- Mfr. Part No.:
- 1051330031
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$424.80
(exc. GST)
$467.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 - 300 | $1.416 | $424.80 |
| 600 - 900 | $1.38 | $414.00 |
| 1200 + | $1.359 | $407.70 |
*price indicative
- RS Stock No.:
- 212-3300
- Mfr. Part No.:
- 1051330031
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | Micro USB Type B | |
| USB Specification | USB 2.0 | |
| Current | 1.8A | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Number of Ports | 1 | |
| Voltage | 30Vrms | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold Over Palladium Nickel | |
| Standards/Approvals | UL E107635 | |
| Hazardous Area Certification | No | |
| Series | 105133 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type Micro USB Type B | ||
USB Specification USB 2.0 | ||
Current 1.8A | ||
Connector Gender Female | ||
Orientation Vertical | ||
Number of Ports 1 | ||
Voltage 30Vrms | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold Over Palladium Nickel | ||
Standards/Approvals UL E107635 | ||
Hazardous Area Certification No | ||
Series 105133 | ||
- COO (Country of Origin):
- CN
The Molex USB Connector Micro-B typer of connector used for wire to board application. It comes with gold over palladium nickel material plate mating.
Vertical orientation
Embossed tape on reel
-30° to +85°C operating temperature
Related links
- Molex Vertical, Panel Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, PCB Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
- Molex Vertical, Surface Mount Female- 1 Port Type Micro USB Type B Connector USB 2.0
- Hirose Straight, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
