Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- RS Stock No.:
- 783-553
- Mfr. Part No.:
- UCOM-USBC PP ZN 050
- Brand:
- Amphenol Socapex
N
This image is representative of the product range
Subtotal (1 unit)*
$1,041.46
(exc. GST)
$1,145.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,041.46 |
*price indicative
- RS Stock No.:
- 783-553
- Mfr. Part No.:
- UCOM-USBC PP ZN 050
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Cable | |
| USB Type | USB Type C | |
| Current | 5A | |
| USB Specification | USB 3.2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | UCOM-USBC | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Cable | ||
USB Type USB Type C | ||
Current 5A | ||
USB Specification USB 3.2 | ||
Connector Gender Male | ||
Orientation Straight | ||
IP Rating IP68 | ||
Number of Ports 1 | ||
Voltage 20V | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series UCOM-USBC | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex Push pull male plug with USB Type C Connector is engineered for reliable data and power connectivity in demanding environments. Its precision machined brass Shell ensures durability and stable performance while maintaining Compact integration with modern USB Type C interfaces.
15mm maximum external diameter ensures Compact integration
IP68 rating protects against dust and moisture in harsh environments
Shock resistance enhances durability for challenging usage scenarios
Supports data and power transmission up to 20V and 5A
Related links
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
