Amphenol Socapex Right Angle, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2 Gen 1, USB 3.2 Gen 2
- RS Stock No.:
- 802-310
- Mfr. Part No.:
- UCOM-USBC PT RA ZN 050
- Brand:
- Amphenol Socapex
This image is representative of the product range
Subtotal (1 unit)*
$1,196.25
(exc. GST)
$1,315.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,196.25 |
*price indicative
- RS Stock No.:
- 802-310
- Mfr. Part No.:
- UCOM-USBC PT RA ZN 050
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Cable | |
| USB Specification | USB 3.2 Gen 1, USB 3.2 Gen 2 | |
| Current | 5A | |
| Orientation | Right Angle | |
| IP Rating | IP68 | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ROHS Compliant | |
| Hazardous Area Certification | No | |
| Series | UCOM-USBC | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Cable | ||
USB Specification USB 3.2 Gen 1, USB 3.2 Gen 2 | ||
Current 5A | ||
Orientation Right Angle | ||
IP Rating IP68 | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 20V | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ROHS Compliant | ||
Hazardous Area Certification No | ||
Series UCOM-USBC | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex μCom female receptacle equipped with USB type-C to solder on a printed circuit board with 2 M2.5 fasteners.
Receptacle and Plug diameter 15mm [0,59inch]
Fully reversible connector, various data transmission capabilities and power delivery
Sealed against fluids and dusts (IP68) 1m/1h
Brass material plated Black zinc nickel RoHS
500h salt spray resistant
Related links
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- BERNIER CONNECT Straight, PCB Male/Male- 1 Port Type USB Type C Plug Connector USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel Male- 1 Port IP68 USB Adapter USB 3.2 Gen 1
- Molex Right Angle, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
