RS PRO Straight, Panel- 2 Port Type USB Type C USB Connector

Get a bulk buy discount

Add 10 more to save $20.00

View bulk pricing options

Subtotal (1 unit)*

$40.00

(exc. GST)

$44.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$40.00-
10 - 24$38.00$20.00
25 - 49$36.07$98.25
50 - 249$34.27$286.50
250 +$32.57$1,857.50

*price indicative

RS Stock No.:
143-8923
Distrelec Article No.:
304-03-935
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type C

Orientation

Straight

Number of Ports

2

Termination Type

Solder

Standards/Approvals

No

Hazardous Area Certification

No

Series

RS PRO

RS PRO Straight, Panel Mount, Female to Male Type C USB Connector


If you need a reliable connector for the new generation of portable electronic devices, choose this female-to-male USB C connector from RS PRO. It supports high-definition video and data speeds of up to 10 GB per second for maximum clarity and minimal blurring. For ease of use, the connector is reversible, so you can insert it in the port either way. It's also suitable for use as a power supply connector.

The black die-cast metal housing makes this unit exceptionally strong and durable. It comes ready for panel mounting, so it's easy to install on a panel without the need for soldering or punch terminations.

This product meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, meaning the risk of electrostatic discharge (ESD) is reduced. It also complies with Restriction of Hazardous Substances (RoHS) requirements, so it contains only trace levels of any harmful materials.

Features and Benefits


  • Straight body orientation

  • Female-to-male gender

  • Panel mounting type

  • Two ports

  • USB C type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy