Hirose Straight, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- RS Stock No.:
- 729-886
- Mfr. Part No.:
- AU1FS-24P(805)
- Brand:
- Hirose
Subtotal (1 reel of 200 units)*
$1,425.39
(exc. GST)
$1,567.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,425.39 | $7.127 |
*price indicative
- RS Stock No.:
- 729-886
- Mfr. Part No.:
- AU1FS-24P(805)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| USB Specification | USB 3.2 | |
| Current | 5A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | AU1 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
USB Specification USB 3.2 | ||
Current 5A | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series AU1 | ||
- COO (Country of Origin):
- CN
The Hirose Connector is designed for high-performance applications with a robust mechanical and electrical structure. It offers reliable connection integrity and can withstand a wide range of temperature and humidity conditions.
Contact resistance for center contact is 40mΩ max
Insulation resistance is 100MΩ min
Withstanding voltage is 300V AC for 1 minute
- RS Stock No. 0834829
- Mfr. Part No. 97000000139
Each
$17.45
- RS Stock No. 1854412
- Mfr. Part No. 632712000112
Each (In a Pack of 2)
$5.275
- RS Stock No. 2153153
- Mfr. Part No. 213716-0001
Each (On a Reel of 800)
$1.112
- RS Stock No. 0834832
- Mfr. Part No. 97000000146
Each
$102.64
Related links
- Hirose Straight, Surface Mount Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose Right Angle, Surface Mount Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose Right Angle IP68, IP69K USB Connector USB 3.2
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2












