TE Connectivity Vertical, Surface Male Type USB Type C USB Connector USB Type C

Subtotal (1 box of 6000 units)*

$10,597.91

(exc. GST)

$11,657.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$10,597.91$1.766

*price indicative

RS Stock No.:
780-824
Mfr. Part No.:
2495152-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type C

USB Specification

USB Type C

Current

5A

Orientation

Vertical

Connector Gender

Male

Termination Type

PCB

Minimum Operating Temperature

-40°C

Contact Material

Nickel

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connectors offers robust functionality and reliability, designed to meet specific electrical and mechanical requirements essential for various applications. Its construction and performance parameters ensure optimal operation in demanding environments.

Maximum contact resistance of 40mΩ ensures low power loss

Insulation resistance of 100MΩ provides reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy