TE Connectivity Vertical, Surface Male Type USB Type C USB Connector USB Type C

Subtotal (1 box of 4080 units)*

$11,364.18

(exc. GST)

$12,500.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$11,364.18$2.785

*price indicative

RS Stock No.:
780-822
Mfr. Part No.:
2495150-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface

Current

6A

USB Specification

USB Type C

Connector Gender

Male

Orientation

Vertical

Minimum Operating Temperature

-40°C

Termination Type

PCB

Contact Material

Nickel

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector offers reliable PCB connectivity solutions, designed for diverse applications requiring robust electrical and mechanical characteristics, ensuring optimal performance and durability in challenging environments.

Contact resistance is 40mΩ max initially, ensuring reliable connectivity

Durability rated at 10,000 cycles, providing long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy