L-Com Straight Female- 1 Port Type USB Type A USB Connector USB 3.0
- RS Stock No.:
- 671-727
- Mfr. Part No.:
- U3C00031
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $39.10
View bulk pricing optionsSubtotal (1 unit)*
$46.65
(exc. GST)
$51.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $46.65 | - |
| 10 + | $42.74 | $39.10 |
*price indicative
- RS Stock No.:
- 671-727
- Mfr. Part No.:
- U3C00031
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The L-Com USB Harsh Environment USB 3.0 Type A Female to A Female Coupler is built for rugged industrial and outdoor applications requiring secure, high-speed connectivity. It complies with USB 3.0 standards and features an IP67-rated seal when capped, protecting against dust and moisture. The couplers threaded mating design and minimal internal protrusion make it ideal for tight panel installations without the need for special hardware.
Threaded style mating for a tight, secure seal in harsh environments
Includes dust cap with lanyard for IP67 protection when not in use
Mounts easily with a simple cut out—no additional tools or hardware required
- RS Stock No. 0671701
- Mfr. Part No. U2C00042
Each
$18.70
- RS Stock No. 0287245
- Mfr. Part No. ECF504-30-UAAS-HR
Each
$59.96
- RS Stock No. 2870926
- Mfr. Part No. PX0460/A3
Each
$91.34
- RS Stock No. 9060118
- Mfr. Part No. UB3A-9R-D6C-112(HF)
Each (In a Pack of 2)
$3.05
Related links
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type F USB Connector USB 3.0
- L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0
- L-Com Straight Female- 1 Port Type USB Type A USB Connector 2
- L-Com Straight Female- 1 Port Type USB Type B USB Connector 2
- L-Com Straight Female- 1 Port Type USB Type B Hood USB Connector 2
- HARTING Straight Female- 1 Port Type USB Type A IP67, IP65 USB Connector USB 3.0
- L-Com Vertical, Cable Male- 1 Port Type USB Type A USB Connector USB 3.0












