L-Com Straight Female- 1 Port Type USB Type B USB Connector 2
- RS Stock No.:
- 671-849
- Mfr. Part No.:
- WPUSBBF
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.15
(exc. GST)
$85.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $78.15 |
| 10 + | $71.62 |
*price indicative
- RS Stock No.:
- 671-849
- Mfr. Part No.:
- WPUSBBF
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| USB Specification | 2 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
USB Specification 2 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Type B Jack with 10 Wire Leads is built for rugged applications requiring sealed USB connectivity. It features a panel mount Type B female connector with 10 color-coded wire leads, making it easy to integrate into custom enclosures or PCBs. Compliant with USB 2.0
IP67 rated sealing with threaded coupling and O ring for dust and water protection
24 AWG wire leads allow direct soldering to PCBs or termination with connectors
Gold plated contacts ensure consistent performance through repeated mating cycles
Related links
- L-Com Straight Female- 1 Port Type USB Type B USB Connector 2
- L-Com Straight Female- 1 Port Type USB Type B Hood USB Connector 2
- L-Com Straight Female- 1 Port Type USB Type A USB Connector 2
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type F USB Connector USB 3.0
