L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0
- RS Stock No.:
- 287-247
- Mfr. Part No.:
- ECF504-3AA-BLK
- Brand:
- L-Com
Subtotal (1 unit)*
$40.33
(exc. GST)
$44.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.33 |
*price indicative
- RS Stock No.:
- 287-247
- Mfr. Part No.:
- ECF504-3AA-BLK
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| Current | 250mA | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Gold Plated | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | ECF504-3AA-BLK | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
Mount Type Panel | ||
Current 250mA | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Gold Plated | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series ECF504-3AA-BLK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB 3.0 coupler is expertly designed for optimal connectivity, offering high performance and reliability for your electronic applications. With its robust construction, the coupler ensures a consistent connection, making it an essential component for seamless data transfer. The sleek black ABS housing not only provides durability but also enhances the aesthetic appeal of your setup.
Gold plated contacts help minimise signal loss and improve connectivity
Nickel plated shell adds an extra layer of protection
Designed with a recommended panel cut out for easy installation
Configured for reliable use in various temperature ranges
Individually packaged for safe transportation and storage
Related links
- L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port USB Connector USB 3.0
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type F USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
