Wurth Elektronik 180°- 1 Port Type USB Type C IP0 USB C Connector 3.1

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$13.59

(exc. GST)

$14.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
1 - 9$13.59$6.795
10 - 24$12.52$6.26
25 +$11.30$5.65

*price indicative

RS Stock No.:
171-481
Mfr. Part No.:
632722200211
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB C Connector

USB Type

USB Type C

USB Specification

3.1

IP Rating

IP0

Orientation

180°

Number of Ports

1

Voltage

0mV

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wurth Elektronik USB Connector designed and manufactured for use in general electronic equipment. It will be used in safety-critical or high-reliability applications, should be pre-evaluated by the customer.

Contact material is brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy