Wurth Elektronik 180°- 1 Port Type USB Type C IP0 USB C Connector
- RS Stock No.:
- 171-479
- Mfr. Part No.:
- 632722100213
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.93
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | $8.93 | $0.893 |
| 5 - 9 | $8.21 | $0.821 |
| 10 + | $7.41 | $0.741 |
*price indicative
- RS Stock No.:
- 171-479
- Mfr. Part No.:
- 632722100213
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB C Connector | |
| USB Type | USB Type C | |
| Orientation | 180° | |
| IP Rating | IP0 | |
| Number of Ports | 1 | |
| Voltage | 0V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB C Connector | ||
USB Type USB Type C | ||
Orientation 180° | ||
IP Rating IP0 | ||
Number of Ports 1 | ||
Voltage 0V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik USB Connector designed and manufactured for use in general electronic equipment. It will be used in safety-critical or high-reliability applications, should be pre-evaluated by the customer.
Contact material is brass
Related links
- Wurth Elektronik 180°- 1 Port Type USB Type C IP0 USB C Connector
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- Wurth Elektronik Vertical, Surface Mount Male- 1 Port Type USB Type C Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP68 USB C Connector USB 3.1
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector 2
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- TE Connectivity Horizontal, Mid Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
