Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- RS Stock No.:
- 124-5634
- Mfr. Part No.:
- MUSBR-M5C1-30
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-5634
- Mfr. Part No.:
- MUSBR-M5C1-30
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | PCB | |
| Current | 1.25A | |
| USB Specification | USB 3.1 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MUSBR | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type PCB | ||
Current 1.25A | ||
USB Specification USB 3.1 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP67 | ||
Number of Ports 1 | ||
Voltage 100V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MUSBR | ||
- COO (Country of Origin):
- CN
Amphenol USB-C - Harsh Environment
From Amphenol, a series of harsh environment IP67 USB C 3.1 receptacles. The USB C connectors capable of supporting high-speed data transmission rates up to 10 Gbit/s with up to 100ws of power. Connectors feature a reversible interface allowing for plugs to be mated in any orientation first time, every time eliminating any miss mating issues. The compact but robust connectors sit inside in a high temperature thermoplastic housing encased in a nickel plated diecast zinc outer shell. Stainless steel rear shields for extra protection. The USB C receptacles are available with vertical or right angle solder tails for extra flexibility. Fixed in the panel via M2.5 x 0.45 or 2 to 56 UNC mounting hole threads. Dust caps for extra protection are available separately. See part numbers 124-5635 and 124-5637
Features and Benefits
Rugged construction for harsh environments
IP67 rated
Reversible plug interface
Compact design – small enough for mobile phones and robust enough for laptops and tablets
Applications
Smartphones
Tablets
PCs and Laptops
Power packs and Chargers
Industrial Machinery
Related links
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Straight, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Micro USB Type AB IP67 USB Connector USB 2.0
