Schneider Electric, Flush Female- 1 Port Type USB Type A IP20 USB Socket USB 2.0
- RS Stock No.:
- 357-089
- Mfr. Part No.:
- MTN4581-0000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$121.33
(exc. GST)
$133.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.33 |
*price indicative
- RS Stock No.:
- 357-089
- Mfr. Part No.:
- MTN4581-0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Socket | |
| USB Type | USB Type A | |
| Mount Type | Flush | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| IP Rating | IP20 | |
| Number of Ports | 1 | |
| Termination Type | USB | |
| Standards/Approvals | RoHS/WEEE | |
| Hazardous Area Certification | No | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Socket | ||
USB Type USB Type A | ||
Mount Type Flush | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
IP Rating IP20 | ||
Number of Ports 1 | ||
Termination Type USB | ||
Standards/Approvals RoHS/WEEE | ||
Hazardous Area Certification No | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Multimedia Socket features a mechanism with a fixing frame and includes ring support for added stability. It is designed for flush mounting and includes a USB connector type. The socket is fixed by screws for secure installation.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 1
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 4
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Schneider Electric, Flush- 1 Port Type USB Type A Coupler USB Type A
- Schneider Electric Straight, Flush Female- 2 Port IP20 USB Connector
- RS PRO Straight, Panel Female- 1 Port Type USB Type A USB Connector
- RS PRO IC Socket USB Cable USB 2.0 USB B 500 mm
- RS PRO IC Socket USB Cable USB 2.0 USB B 800 mm
