Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 3.0
- RS Stock No.:
- 267-1765
- Mfr. Part No.:
- 1332638
- Brand:
- Phoenix Contact
Subtotal (1 pack of 140 units)*
$357.14
(exc. GST)
$392.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 140 + | $2.551 | $357.14 |
*price indicative
- RS Stock No.:
- 267-1765
- Mfr. Part No.:
- 1332638
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Current | 1.8A | |
| USB Specification | USB 3.0 | |
| IP Rating | IP20 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | CUC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Current 1.8A | ||
USB Specification USB 3.0 | ||
IP Rating IP20 | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series CUC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact USB PCB connectors is connection profile USB-A type. Data transmission up to 5 Gbps and optimized for wave soldering.
9 number of position
IP20 degree of protection
- RS Stock No. 2671763
- Mfr. Part No. 1332636
Each (In a Pack of 100)
$2.715
- RS Stock No. 2671759
- Mfr. Part No. 1332631
Each (In a Pack of 100)
$1.501
- RS Stock No. 2671767
- Mfr. Part No. 1332645
Each (In a Pack of 1000)
$2.575
- RS Stock No. 2671760
- Mfr. Part No. 1332632
Each (In a Pack of 110)
$1.61
Related links
- Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 3.0
- Phoenix Contact Straight, Wave Soldering Mount Female Type USB Type A IP20 USB Connector USB 3.0
- Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 2.0
- Phoenix Contact Straight, Through Hole Female- 24 Port Type USB Type A IP20 USB Connector USB 3.0
- Phoenix Contact Female Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Phoenix Contact Straight Female Type USB Type C IP20 USB Connector USB 3.1
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0












