Roline USB Cable, Male USB Type A to Male, USB 2.0 USB B, Gold, Black, 3 m

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$32.26

(exc. GST)

$35.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$32.26-
10 +$31.921%

*price indicative

RS Stock No.:
815-8441
Mfr. Part No.:
11.02.8803-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Gold, Black

Jacket Material

PVC

Standards/Approvals

No

Series

Gold

COO (Country of Origin):
CN

ROLINE GOLD USB 2.0 Cable A-B, Male to Male


Features and Benefits


P1: USB A type male gold plated contact connector

P2: USB B type gold plated male contact connector

Reinforced nylon outer material

480 Mbit/s data transfer rate support

High quality

Improved shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy