RS PRO USB Cable, Male USB Type A to Male, USB 3.0 USB B, White, 3 m
- RS Stock No.:
- 790-3697
- Distrelec Article No.:
- 304-25-903
- Brand:
- RS PRO
Get a bulk buy discount
Add 100 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$19.61
(exc. GST)
$21.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 18 November 2026
- Plus 332 unit(s) shipping from 18 November 2026
- Plus 18 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $19.61 | - |
| 100 - 499 | $19.42 | - |
| 500 + | $15.98 | 18% |
*price indicative
- RS Stock No.:
- 790-3697
- Distrelec Article No.:
- 304-25-903
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Male USB A to Male USB B USB Cable, 3 m
The RS PRO male-to-male USB A to USB B cable will connect a device with a USB A port like a laptop or keyboard to larger USB B compatible equipment. Examples of these include printers and scanners. The USB 3.0 SuperSpeed functionality gives a transfer rate of up to 5 Gbps, making this a practical choice for speed-critical settings. The cable's handy three-metre length also lets you place peripherals where they're most convenient.
Part of our top-quality RS PRO range, its been tested by engineers for durability and consistency. The wires are covered with hardwearing screened cable shielding to help reduce electrical noise. In addition, the 48% braid coverage helps maintain cable flexibility while shielding against electromagnetic radiation.
This product is also backwards compatible with USB 2.0 so you can use it to connect with your older devices too.
Features and Benefits
• USB A to USB B
• Male-to-male connectors
• Three metres long
• USB 3.0 SuperSpeed, with a maximum transfer rate of 5 Gbps
• Compatible with USB 2.0
• Screened cable shielding to reduce electrical noise
• 48% braid coverage lowers electromagnetic radiation while retaining flexibility
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO USB Cable USB 2.0 Micro USB Type B 3 m
- Jumo USB Cable USB 2.0 Mini USB Type B 3 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 3 m
- Roline USB Cable USB 3.0 USB B 3 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 3 m
- L-Com USB Cable USB 3.0 USB B 1 m
- RS PRO IC Socket USB Cable USB 3.0 USB B 1 m
- Roline USB Cable USB 3.0 USB B 1.8 m
