Roline USB Cable, Male USB Type A to Male, USB 3.0 USB B, Black, 3 m

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$34.80

(exc. GST)

$38.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$34.80-
100 - 499$34.201%
500 +$28.1619%

*price indicative

RS Stock No.:
790-3701
Distrelec Article No.:
304-23-243
Mfr. Part No.:
11.02.8871-50
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB Type A

Connector Type B

USB B

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN

ROLINE USB 3.0 Cable Type A - B


A gold plated connector that meets USB 3.0 specifications, ideal for connecting your computer to a printer, server or external hard drive. Due to the gold plating, the connectors will last longer.

Features and Benefits


USB 3.0 SuperSpeed cables

High quality shielding

Transfer rates up to 5 Gbit/s

Can be used with PC's with actual type A interface

Note

USB 3.0 Type B connectors are not downward compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy