Amphenol Socapex USB Cable, Female USB Type B to Female, USB 2.0 USB Type A, Black, 2 m
- RS Stock No.:
- 739-8525
- Mfr. Part No.:
- USBBF6200
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$50.17
(exc. GST)
$55.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.17 |
*price indicative
- RS Stock No.:
- 739-8525
- Mfr. Part No.:
- USBBF6200
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type B | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | USBBF | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type B | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series USBBF | ||
- COO (Country of Origin):
- TW
USB-B Cordsets
These Amphenol IP68 sealed USB-B cordsets have plastic shells with a thread coupling. The Overmolded Plug cordsets have a sealed USB-B connector to a standard USB-A connector and are available in lengths of 1m and 2m.
Amphenol IP68 Overmoulded Ethernet and USB Range
A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.
Note
For a sealed USB-B jam nut Receptacle see stock number 739-8528 .
Related links
- Amphenol Socapex IC Socket USB Cable USB 2.0 USB Type A 2 m
- Bulgin IC Socket USB Cable USB 2.0 USB Type A 2 m
- CONEC IC Socket USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type C 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 2 m
- CONEC IC Socket USB Cable USB 2.0 USB B 2 m
