Murrelektronik Limited , Male/Female USB Type A to USB Type A, Black, 1 m
- RS Stock No.:
- 284-6553
- Mfr. Part No.:
- 4000-73000-0160000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$119.02
(exc. GST)
$130.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.02 |
*price indicative
- RS Stock No.:
- 284-6553
- Mfr. Part No.:
- 4000-73000-0160000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male/Female | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male/Female | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSDD pass through USB 3.0 cable designed in silver color and length of 1 meter. It is equipped with a USB 3.0 connector in form A, which includes both female and male ends.
Shielded
UL 50E approved
IP20 and IP65 degree protection
Related links
- Murrelektronik Limited Black, 600 mm
- Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited 4000 Series RJ45 Connector Female Cat5e 1 Port 1 Way
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Connector Cable, 1 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 1 m
