Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Connector Cable, 1 m

Subtotal (1 unit)*

$33.40

(exc. GST)

$36.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.40

*price indicative

RS Stock No.:
270-9582
Mfr. Part No.:
7000-74711-7780100
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Connector Cable

Jacket Colour

Grey

Cable Length

1m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

8

Connector Gender B

Male

Number of Contacts B

8

Connector Type B

Straight

Voltage

60V

Standards/Approvals

No

IP Rating

IP20

COO (Country of Origin):
HU
The Murrelektronik Limited ethernet CAT6A is a straight male to male RJ45 shielded connector. The plastic housings of the connector cable provides good resistance against chemicals and oils.

Without cable sleeves

Snap-in connector

IP20 safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy