RND USB 3.0 Cable, Male USB C to Male USB C Cable, 1m
- RS Stock No.:
- 283-4511
- Distrelec Article No.:
- 302-96-573
- Mfr. Part No.:
- RND 765-00301
- Brand:
- RND
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$9.79
(exc. GST)
$10.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.79 |
- RS Stock No.:
- 283-4511
- Distrelec Article No.:
- 302-96-573
- Mfr. Part No.:
- RND 765-00301
- Brand:
- RND
Related links
- RND USB 3.0 Cable, Male USB C to Male USB A Cable, 1m
- RND USB 3.0 Cable, Male USB A to Male USB C Cable, 1.5m
- RND USB 3.1 Cable, Male USB C to Male USB C Cable, 1m
- RND USB 3.0 Cable, Male USB C to Female USB A Cable, 200mm
- RND USB 3.1 Cable, Male USB C to Male USB A Cable, 1m
- USB 3.0 cable 1m Black M/F
- StarTech.com USB 3.0 Cable, Male USB C to Male USB C USB-C Cable, 1m
- RS PRO USB 3.0 Cable, Male USB C to Male USB C Cable, 1m