RND USB 3.0 Cable, Male USB C to Male USB A Cable, 1m
- RS Stock No.:
- 283-4506
- Distrelec Article No.:
- 302-96-565
- Mfr. Part No.:
- RND 765-00292
- Brand:
- RND
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.61
(exc. GST)
$9.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $8.61 |
- RS Stock No.:
- 283-4506
- Distrelec Article No.:
- 302-96-565
- Mfr. Part No.:
- RND 765-00292
- Brand:
- RND
Related links
- RND USB 3.0 Cable, Male USB C to Male USB C Cable, 1m
- RND USB 3.1 Cable, Male USB C to Male USB C Cable, 1m
- RND USB 3.0 Cable, Male USB C to Female USB A Cable, 200mm
- RND USB 3.0 Cable, Male USB A to Male USB C Cable, 1.5m
- RND USB 3.1 Cable, Male USB C to Male USB A Cable, 1m
- RND USB 3.0 Cable, Male USB A to Female USB A Cable, 2m
- RND USB 3.0 Cable, Male USB A to Female USB A Cable, 3m
- USB 3.0 cable 1m Black M/F