Aten USB 3.2, Female USB Type A to Female USB Type C, 10 m
- RS Stock No.:
- 274-1978
- Mfr. Part No.:
- UE331C
- Brand:
- Aten
Subtotal (1 unit)*
$352.88
(exc. GST)
$388.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.88 |
*price indicative
- RS Stock No.:
- 274-1978
- Mfr. Part No.:
- UE331C
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | USB Cable | |
| Cable Length | 10m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UE331C/UE332C | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type USB Cable | ||
Cable Length 10m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UE331C/UE332C | ||
- COO (Country of Origin):
- TW
The Aten USB 3.2 gen1 extender cable for adding 10 or 20 m to the connection between a USB type A enabled PC or laptop and a USB-C device. With the support of up to 5 gbps super speed data transfer rates, the UE331C or UE332C is backward compatible with USB 2.0 and 1.1 standards, ensuring reliable data communication.
Lightweight and small
Plug and play