RS PRO USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Blue, 3 m
- RS Stock No.:
- 266-8466
- Brand:
- RS PRO
Subtotal (1 box of 5 units)*
$112.20
(exc. GST)
$123.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $112.20 | $22.44 |
*price indicative
- RS Stock No.:
- 266-8466
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | UKCA, RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals UKCA, RoHS, CE, REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB 3.0 Male Type A to USB Male Type A USB Cable Male to Male 3 Metres
From RS PRO this is a reliable, high quality USB cable terminated at one end with a 3.0 male Type A connector and the other end being a male Type A connector. The USB cable supports USB 3.0 protocol standard that allows for super speed data transfer up to 5 Gpbs. Using this USB cable allows you to increase the length required connecting with other USB 3.0 USB cables while still providing data transfer ten times faster than USB 2.0 technology. These USB cables are designed to connect a host to a device or host computer to a face plate with a Type A socket. Do not use this USB cable to connect two computers as this may damage your equipment.
Features & Benefits
Pack Size
Supplied in packs of 5 - For packs of 1 see RS PRO 1828844
What is a USB Type A Connector?
The USB connector type is determined by its shape. A Type A connector is the most common type with a flat and rectangular shape. The plug connector is found on one end of computer peripheral cables such as mice, keyboards and printers and is also built into memory sticks. The plug on the cable connects to a type A female port or receptacle on a host device such as a desktop computer, laptop, netbook, or tablet. Type A connectors are supported in all USB versions, including 1.1, 2.0 and 3.0 as the shape is the same, for instance, a version 2.0 plug will mate with a version 1.1 and 3.0 port.
What is a USB Type B Connector?
The USB connector type is square with a slight rounding or square protrusion on the top of it. This connector is commonly found on one end of computer peripheral cables for larger devices such as scanners or printers and is also built into memory sticks. The plug on the cable connects to a type B female port or receptacle in the device. Version 2.0 and version 1.1 USB type B connectors have the same shape so a version 1.1 plug will mate with a version 2.0 port. A Version 3.0 plug, however, is only compatible with a Version 3.0 receptacle
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 3 m
- RS PRO USB Cable USB 3.0 USB Type A 1 m
- RS PRO USB Cable USB 3.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 5 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 1 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 2 m
- RS PRO USB Cable USB 3.0 USB B 3 m
- RS PRO USB Cable USB 3.0 USB 3.0 3 m
