RS PRO USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, Black, 1 m
- RS Stock No.:
- 266-2604
- Brand:
- RS PRO
Subtotal (1 unit)*
$14.17
(exc. GST)
$15.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 09 November 2026
- Plus 452 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.17 |
*price indicative
- RS Stock No.:
- 266-2604
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Braided Nylon | |
| Standards/Approvals | REACH, UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Braided Nylon | ||
Standards/Approvals REACH, UKCA, RoHS, CE | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, Type A to Type C
This RS PRO USB Cable is designed to connect modern mobile devices with a Type-C connector to PCs with a standard USB 3.0 connection. It features a Type-A to Type-C configuration, making it ideal for seamless data transfer and charging.
Features and Benefits
Type A to Type C: Connects modern devices to PCs without Type-C sockets
Reversible Connector: Symmetrical design allows easy connection in either orientation
Braided Cable: Enhances durability and reduces tangling
Data Transfer Rate: Supports up to 480 Mbps for efficient data transfer
Supports up to 3A 5V (15W): Ensures fast charging capabilities
Applications
Mobile device connectivity
Data transfer between devices
Charging of Type-C devices
Additional Information
Standards Met: CE, REACH, RoHS, UKCA, WEEE
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- RS PRO USB Cable USB 3.2 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 2.0 USB Type C 1.8 m
- RS PRO USB Cable USB 2.0 USB Type C 2 m
- RS PRO USB Cable USB 2.0 USB Type A 3 m
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
