RS PRO USB Cable, Male USB Type A to Male, USB 2.0 USB B, White, 800 mm

Subtotal (1 pack of 10 units)*

$40.50

(exc. GST)

$44.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.05$40.50

*price indicative

RS Stock No.:
251-3239
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

800mm

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Male Type A to Male Type B Cable, 0.8m


The RS PRO USB 2.0 A (Universal Serial Bus) is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TV’s as well as providing energy and charging devices such as portable gaming consoles.

Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.

Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and Benefits


  • USB A to USB A Male connection

  • Compatible with all Female USB Type A connections

  • Plug in connection

  • PVC sheath

  • Strain relief cable support

  • Aluminium braided foil shielding

    Applications


  • Computer peripherals (webcams, mice, keyboards etc)

  • Charging external devices

  • Connecting external devices to TV’s

  • Laboratory equipment

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy