RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, White, 800 mm
- RS Stock No.:
- 182-8911
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$6.95
(exc. GST)
$7.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship
- Plus 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.95 | - |
| 5 + | $5.72 | 17% |
*price indicative
- RS Stock No.:
- 182-8911
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Male USB A to Male Mini USB B, 800 mm, USB 2.0 Cable
Hook up a digital camera to your laptop with this USB (universal serial bus) cable from RS PRO. It includes a USB connector on either end, so it's ready to use straight out of the box.
The cable is protected by a PVC (polyvinyl chloride) jacket that's lightweight and highly resistant to abrasion, which means it can withstand above-average wear and tear without breaking. It includes a drain wire to ensure optimal electrical grounding and reduce the risk of shock. This wire also helps carry unwanted noise away from the unit's electrical circuit for the interference-free transmission of data.
A cable assembly like this one is suitable for connecting a laptop to a peripheral device, such as a scanner or a printer. This cable unit is CE (Conformité Européenne) certified, which is your assurance that it conforms to European health, safety and environmental protection standards.
Features and Benefits
Related links
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 1.8 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 3 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 5 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 3 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 2 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 1 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 150 mm
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 500 mm
