Bulgin USB Cable, Male USB Type C to Male, USB 3.2 USB Type A, Black, 3 m
- RS Stock No.:
- 234-3239
- Mfr. Part No.:
- PXP4040/C/A/3M00
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$7,100.00
(exc. GST)
$7,810.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $142.00 | $7,100.00 |
| 100 - 450 | $138.321 | $6,916.05 |
| 500 + | $124.489 | $6,224.45 |
*price indicative
- RS Stock No.:
- 234-3239
- Mfr. Part No.:
- PXP4040/C/A/3M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| Voltage | 30V | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | 4000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
Voltage 30V | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series 4000 | ||
- COO (Country of Origin):
- TN
Pre-Wired C-Type USB V3.0 Cable
Fully Over moulded USB Cable PXP4040/C/A Series USB Standard A Plug To Sealed C-Type Plug 3M Cable
The Bulgin 4000 series is a fully over moulded Pre-Wired IP-sealed C type to Standard A type USB that comes with 3 m cable length and supports USB 3.2. These Plug variant mates with PXP4043/C.
Plug variant mates with PXP4043/C
IP66, IP68 and IP69K rated
EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
Data rates up to 20 Gbps
Secure, proven locking system
Colour coded O-rings & washers for easy identification purposes
Tamperproof Construction
UL94V-0
Related links
- Bulgin IC Socket USB Cable USB 3.2 USB Type A 3 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type C 3 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type A 5 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type A 1 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type A 2 m
- Bulgin IC Socket USB Cable USB 2.0 USB Type A 3 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type C 1 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type C 2 m
