Rittal USB Cable, Male USB Type A to Male Mini USB, Black, 3 m
- RS Stock No.:
- 228-9401
- Mfr. Part No.:
- 7030080
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$113.30
(exc. GST)
$124.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $113.30 | - |
| 5 - 9 | $109.91 | 2% |
| 10 - 14 | $106.62 | 5% |
| 15 + | $103.43 | 8% |
*price indicative
- RS Stock No.:
- 228-9401
- Mfr. Part No.:
- 7030080
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series DK | ||
The Rittal CMC III programming cable used for first-time commissioning of the Processing Unit (PU) or PU Compact. During initial start-up, the programming cable connects the CMC III Processing Unit/Compact to the USB interface of a PC.
Operating temperature range is from +0 °C to +55 °C
Driver included for windows systems
Related links
- Roline IC Socket USB Cable USB 2.0 Mini USB Type B Black, 3 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Roline IC Socket USB Cable USB 2.0 Mini USB Type B 3 m
- L-Com USB Cable USB 2.0 USB 3 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 3 m
- Bulgin USB Cable USB 2.0 USB Type A 4.5 m
- HARTING USB Cable USB 2.0 USB 2.0 3 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 3 m
