HARTING USB Cable, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0, Black, 3 m

This image is representative of the product range

Subtotal (1 unit)*

$120.03

(exc. GST)

$132.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.03

*price indicative

RS Stock No.:
744-030
Mfr. Part No.:
09454454904
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Cable Assembly

Cable Length

3m

Connector Type A

USB 2.0 Type A

Connector Type B

USB 2.0

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

UL 94 V-0

Series

Push Pull

COO (Country of Origin):
MY
The HARTING USB Cable Assembly features HARTING PushPull technology, designed for robust industrial applications. With a length of 3 metres, it provides reliable connectivity for USB 2.0 devices, ensuring efficient data transfer in various environments.

Features & Benefits


HARTING PushPull technology enhances connection reliability and ease of use

360° shielding reduces electromagnetic interference for improved performance

Flexible, space-saving design optimises installation in tight spaces

Robust industrial design ensures durability in demanding environments

USB 2.0 compatible supports high-speed data transfer up to 480 Mbps

Jacket material MADE of PVC provides resistance to wear and tear

Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety

Operating voltage of 30 V dc accommodates a variety of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in machine tool and motor control systems

What is the cable length of this product?


The cable length is 3 metres.

Is this product compliant with RoHS standards?


Yes, it is compliant with China RoHS and other relevant standards.

What type of connectors does this USB cable assembly have?


It features USB 2.0 Type A and Type B male connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy