NewLink USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Black, 15 m
- RS Stock No.:
- 224-0990
- Mfr. Part No.:
- USB2-REP15
- Brand:
- NewLink
Subtotal (1 unit)*
$105.20
(exc. GST)
$115.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 143 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.20 |
*price indicative
- RS Stock No.:
- 224-0990
- Mfr. Part No.:
- USB2-REP15
- Brand:
- NewLink
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
| Brand | NewLink | |
| Product Type | USB Cable | |
| Cable Length | 15m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type USB Cable | ||
Cable Length 15m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NewLink USB 2.0 A male to A female active cable with 15 metre length has a black PVC jack. The connectors and pins are made from nickel and also have PVC hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 5mm. It is used to extend USB cables to connect a device such as printers, scanners and some external hard drives to a computer.
RoHS, REACH and CE compliant
Related links
- NewLink IC Socket USB Cable USB 2.0 USB Type A 20 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 25 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 30 m
- NewLink IC Socket USB Cable USB 2.0 USB B 20 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A 15 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A 10 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A, 25 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A 30 m