Molex USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, Black, 1.5 m
- RS Stock No.:
- 213-4437
- Mfr. Part No.:
- 687890036
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4437
- Mfr. Part No.:
- 687890036
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 30V | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU ELV Compliant, China RoHS compliant, EU RoHS | |
| Series | 68789 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 30V | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU ELV Compliant, China RoHS compliant, EU RoHS | ||
Series 68789 | ||
- COO (Country of Origin):
- CN
The Molex USB type A male to female cable is perfect for expanding the length of your existing type A connection. The length of cable is 1.5 m.
Plug and play
Dual ended connector
PVC cable
Related links
- Molex USB Cable USB 3.0 USB Type A 1.5 m
- Molex USB Cable USB 2.0 Micro USB Type B 1.5 m
- RND USB Cable USB 3.0 USB Type C 1.5 m
- HARTING IC Socket USB Cable USB 3.0 USB Type A 1.5 m
- Molex IC Socket USB Cable USB 3.0 Micro USB Type B 1.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.5 m
- RS PRO USB Cable USB 3.0 USB Type C 1.5 m
- Molex IC Socket USB Cable USB 3.0 USB Type A 1 m
