Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 208-9145
- Mfr. Part No.:
- RPBU-01-S-A-RA
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 11 units)*
$241.395
(exc. GST)
$265.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 11 - 11 | $21.945 | $241.40 |
| 22 - 33 | $21.398 | $235.38 |
| 44 + | $21.071 | $231.78 |
*price indicative
- RS Stock No.:
- 208-9145
- Mfr. Part No.:
- RPBU-01-S-A-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| Current | 4.2A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RPBU | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
Current 4.2A | ||
USB Specification USB 2.0 | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 80°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RPBU | ||
The Samtec AccliMate IP68 sealed rectangular USB panel connector used single port and have 0.76 μm gold on contact matte tin on tail.
Current rating 4.2 A per pin
Operating temperature range -20 °C to +80 °C
Related links
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type A to B IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type B to A IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
