Bulgin Straight, Panel Female- 1 Port Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 204-8050
- Mfr. Part No.:
- PX0849/A
- Brand:
- Bulgin
Get a bulk buy discount
Add 250 more to save $897.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,794.10
(exc. GST)
$1,973.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $35.882 | $1,794.10 | - |
| 250 + | $32.293 | $1,614.65 | $897.25 |
*price indicative
- RS Stock No.:
- 204-8050
- Mfr. Part No.:
- PX0849/A
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Panel | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | Buccaneer | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Panel | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series Buccaneer | ||
- COO (Country of Origin):
- TN
Panel Mount USB Connector
Bulgin Buccaneer panel mount USB connectors designed to mate with PX0840 and PX0841 connectors
Features & Benefits
IP68 Rated
Rear Panel Mount
Related links
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Type A USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
