Roline USB Cable, Male Micro USB Type B to Male, USB 2.0 USB Type C, Black, 1 m

Subtotal (1 unit)*

$28.64

(exc. GST)

$31.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.64

*price indicative

RS Stock No.:
197-3412
Distrelec Article No.:
302-83-512
Mfr. Part No.:
11.02.9006-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable

Cable Length

1m

Connector Type A

Micro USB Type B

Connector Type B

USB Type C

USB Version

USB 2.0

Voltage

5V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, REACH, RoHS

COO (Country of Origin):
CN
The Roline USB cable comes with Improved data encoding for more efficient data transfer leading to higher through-put and improved I/O power efficiency. The USB type-C defines a new small reversible-plug connector for USB 3.0 / USB 3.2 Gen 1 devices.

Data transfer rates up to 5 Gbit/s

The type-C plug can be used at both host and device side, replacing multiple type-B and type-A connectors and cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy