StarTech.com USB 3.0, Female USB Type A to Female USB Type A, Black, 1.5 m
- RS Stock No.:
- 186-3176
- Distrelec Article No.:
- 302-33-412
- Mfr. Part No.:
- USB3SEXT5DKB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$35.04
(exc. GST)
$38.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.04 |
*price indicative
- RS Stock No.:
- 186-3176
- Distrelec Article No.:
- 302-33-412
- Mfr. Part No.:
- USB3SEXT5DKB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | USB3 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series USB3 | ||
StarTech USB3 Series IC Socket USB Cable, 1.5m Cable Length, Black Jacket - USB3SEXT5DKB
This IC-socket USB cable provides a simple extension solution for USB 3.0 connections, extending reach between compatible devices while maintaining high-speed signalling. It links a male Type A plug to a female Type A receptacle and is intended for environments where a robust, CE-approved USB 3.0 lead is required. The flexible black sheath offers straightforward handling for routine data-transfer and connection-extension tasks.
Features and Benefits:
• USB 3 data rates supporting high-speed data transfer
• Male Type A to female Type A for straightforward extension
• 1.5m length for increased connection reach and placement flexibility
• Polyvinyl chloride jacket providing electrical insulation and abrasion resistance
• CE marking indicating conformity with applicable European standards
• Male Type A to female Type A for straightforward extension
• 1.5m length for increased connection reach and placement flexibility
• Polyvinyl chloride jacket providing electrical insulation and abrasion resistance
• CE marking indicating conformity with applicable European standards
Applications
• Used with external storage for extending connection points
• Suitable for USB peripherals requiring extra cable reach
• Ideal for temporary workstation rearrangements and cable routing
• Used for testing setups where repeated plug cycles occur
• Suitable for USB peripherals requiring extra cable reach
• Ideal for temporary workstation rearrangements and cable routing
• Used for testing setups where repeated plug cycles occur
What connector genders are provided on the cable?
One end has a male Type A plug and the other end has a female Type A receptacle to extend existing USB connections.
What material composes the outer sheath and why is it chosen?
The jacket is made from polyvinyl chloride which offers durable insulation and general-purpose mechanical protection.
Is the cable certified for regulatory compliance?
It carries CE approval, confirming it meets relevant European safety and electromagnetic requirements.
Does the cable support USB 3 device compatibility?
The cable conforms to USB 3.0 specifications and is intended for use with devices that operate to that standard.

