StarTech.com USB 2.0, Male USB 2.0 Type A to Male USB B, Black, 1 m
- RS Stock No.:
- 186-2846
- Distrelec Article No.:
- 302-18-845
- Mfr. Part No.:
- USBAB1ML
- Brand:
- StarTech.com
Subtotal (1 unit)*
$26.67
(exc. GST)
$29.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 18 November 2026
- Plus 1,732 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.67 |
*price indicative
- RS Stock No.:
- 186-2846
- Distrelec Article No.:
- 302-18-845
- Mfr. Part No.:
- USBAB1ML
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | USBA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series USBA | ||
StarTech USBA Series IC Socket USB Cable, 1m Cable Length, Black Jacket - USBAB1ML
This IC socket USB cable provides a reliable wired link between USB-A and USB-B devices for data transfer and peripheral connectivity within standard environments. Designed to meet regulatory conformity and support USB 2.0 communication, it is suitable for connecting computers, printers and compatible hardware requiring a male-to-male USB connection. The cable is finished in black and constructed with a polymer outer layer to withstand routine handling.
Features and Benefits:
• Supports USB2.0 signalling for high-speed data transfer
• 1m length offers flexible workstation placement
• Male-to-male connectors enable direct device-to-host links
• PVC outer layer provides mechanical abrasion resistance
• CE approval indicates conformity with applicable EU directives
• 1m length offers flexible workstation placement
• Male-to-male connectors enable direct device-to-host links
• PVC outer layer provides mechanical abrasion resistance
• CE approval indicates conformity with applicable EU directives
Applications
• Used with desktop printers and multifunction devices
• Suitable for connecting host controllers to peripheral hardware
• Ideal for point-of-sale and lab instrumentation links
• Can be used for routine data exchange between PCs and devices
• Used for service benches requiring short device attachment
• Suitable for connecting host controllers to peripheral hardware
• Ideal for point-of-sale and lab instrumentation links
• Can be used for routine data exchange between PCs and devices
• Used for service benches requiring short device attachment
What connector types are provided at each end?
Both ends are male
one end uses a rectangular Type A plug and the other a square Type B plug to match host and peripheral receptacles.
How is the cable jacket material suited to workshop use?
The outer layer is polyvinyl chloride, which offers flexibility and resistance to everyday scuffing and bending in maintenance and office settings.
Does the cable support modern USB speeds above USB2.0?
The cable is specified for USB2.0 operation and is intended to support the signalling and throughput associated with that USB version.
Is this cable intended for hazardous area deployment?
It is not certified for use in hazardous area environments, so it should be restricted to standard indoor locations.

