StarTech.com USB 2.0, Male USB 2.0 Type A to Male USB B, Black, 5 m
- RS Stock No.:
- 186-2806
- Distrelec Article No.:
- 302-33-365
- Mfr. Part No.:
- USB2HAB5M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$21.46
(exc. GST)
$23.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship
- Plus 924 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.46 |
*price indicative
- RS Stock No.:
- 186-2806
- Distrelec Article No.:
- 302-33-365
- Mfr. Part No.:
- USB2HAB5M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series USB2 | ||
- COO (Country of Origin):
- CN
StarTech USB2 Series IC Socket USB Cable, 5m Cable Length, Black Jacket - USB2HAB5M
This IC socket USB cable provides a wired connection between USB host controllers and peripheral devices in environments requiring USB 2.0 connectivity. It is intended for data transfer and device communication where a standard USBA to B link is needed and conforms to recognised CE safety marking. The cable is finished in black with a PVC outer layer for routine handling and indoor use.
Features and Benefits:
• Supports USB2.0 signalling for high-speed data transfer
• Male-to-male connectors for direct device-to-host linking
• 5m length for extended reach without repeaters
• PVC jacket resists abrasion during regular routing
• Standard USB Type A and USB B terminations for compatibility
• Male-to-male connectors for direct device-to-host linking
• 5m length for extended reach without repeaters
• PVC jacket resists abrasion during regular routing
• Standard USB Type A and USB B terminations for compatibility
Applications
• Used with printers and scanners requiring USB B connections
• Suitable for connecting hubs to host computers over distance
• Ideal for laboratory equipment interfacing with PCs
• Can be used for peripheral set-up in office environments
• Used for temporary workstation reconfiguration and testing
• Suitable for connecting hubs to host computers over distance
• Ideal for laboratory equipment interfacing with PCs
• Can be used for peripheral set-up in office environments
• Used for temporary workstation reconfiguration and testing
What connector genders are provided at each end?
Both ends are male, providing a male-to-male connection between host and device ports.
Which materials are used in the cable outer construction?
The sheath is manufactured from polyvinyl chloride, giving a flexible, black protective jacket.
Does this cable support modern USB power delivery specifications?
It implements USB2.0 signalling and power characteristics typical of that version
it does not provide USB Power Delivery features beyond USB2.0 capabilities.
Is the cable certified for hazardous-area use?
No hazardous-area certification is present
it is intended for standard commercial and office applications.

