Bulgin USB Cable, Female 24 Pin Header to Female, USB 2.0 USB Type C, Black, 160 mm
- RS Stock No.:
- 184-0706
- Mfr. Part No.:
- PXP4043/C
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.65
(exc. GST)
$100.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $91.65 |
| 25 - 49 | $87.99 |
| 50 - 99 | $84.31 |
| 100 + | $82.47 |
*price indicative
- RS Stock No.:
- 184-0706
- Mfr. Part No.:
- PXP4043/C
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 160mm | |
| Connector Type A | 24 Pin Header | |
| Connector Type B | USB Type C | |
| Voltage | 30V ac, 42V ac | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | EN 60529:1992+A2:2013, UL94V-0, EN 60068-2-52, DIN 40050-9 | |
| Series | 4000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 160mm | ||
Connector Type A 24 Pin Header | ||
Connector Type B USB Type C | ||
Voltage 30V ac, 42V ac | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals EN 60529:1992+A2:2013, UL94V-0, EN 60068-2-52, DIN 40050-9 | ||
Series 4000 | ||
- COO (Country of Origin):
- TN
Rear Panel Mount Micro USB Type B Socket To 5 Way Header
PXP4083 Sealing Cap available separately
Mate with PXP4040 Cable Connector
Related links
- Bulgin IC Socket USB Cable USB 3.2 USB Type C 1 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type C 2 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type C 3 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type C 5 m
- Bulgin IC Socket USB Cable USB 2.0 USB B 5 m
- Bulgin IC Socket USB Cable USB 2.0 USB Type A 2 m
- Bulgin IC Socket USB Cable USB 2.0 USB Type A 5 m
- Bulgin IC Socket USB Cable USB 2.0 USB B 2 m
