RS PRO USB Cable, Male Micro USB Type B to Unterminated, Black, 1.8 m
- RS Stock No.:
- 173-3531
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $4.25
View bulk pricing optionsSubtotal (1 unit)*
$6.77
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 401 unit(s) shipping from 23 November 2026
- Plus 500 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $6.77 | - |
| 25 - 124 | $6.60 | $4.25 |
| 125 + | $5.44 | $166.25 |
*price indicative
- RS Stock No.:
- 173-3531
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | Micro USB Type B | |
| Connector Type B | Unterminated | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | UL2464 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A Micro USB Type B | ||
Connector Type B Unterminated | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Standards/Approvals UL2464 | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 1.8 m, USB A, USB Micro B to Bare Wire
Need a simple and efficient way to connect your electronics devices? This RS PRO USB cable is an ideal solution. It features a male micro-USB B connector on one end and two bare wires on the other end. Its bare wiring end is suitable for crimping and soldering, amongst other connection methods. This offers a high level of flexibility, so you can attach the specific connector that meets your electrical needs.
The cable has a length of 1.8 metres, which enables you to set up reliable connections across larger areas without having to reposition your equipment. The product meets UL (Underwriter Laboratories) 2464 standards to mitigate risk, injury or danger and is certified ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 so it doesn't pose a risk through electrostatic discharge. Use it to charge phones, tablets and other smaller devices.
Features and Benefits
• Connector A is a male micro USB B type
• Connector B is a bare wire type
• Length of 1.8 m
• Black sheath colour
• Conforms to UL 2464 standards for safety
• USB A, micro USB-B type
The RS PRO USB Cable features a male micro-USB B connector on one end and two bare wires on the other end. Its bare wiring end is suitable for crimping and soldering, amongst other connection methods. This offers a high level of flexibility, so you can attach the specific connector that meets your electrical needs. The cable has a length of 1.8 meters, which enables you to set up reliable connections across larger areas without having to reposition your equipment.
Related links
- RS PRO IC Socket USB Cable Black, 500 mm
- RS PRO USB Cable Black, 2 m
- Roline USB Cable USB 2.0 Micro USB Type B Black, 1.8 m
- Roline USB Cable USB 2.0 Micro USB Type B 1.8 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 1.8 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1.8 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 500 mm
- RS PRO USB 2.0 Black, 1.8 m
