Roline USB Cable, Male Micro USB Type B to Male, USB 2.0 Micro USB Type B, Black, 300 mm
- RS Stock No.:
- 121-3242
- Mfr. Part No.:
- 11.02.8307-10
- Brand:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.07
(exc. GST)
$16.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $15.07 |
| 15 + | $14.90 |
*price indicative
- RS Stock No.:
- 121-3242
- Mfr. Part No.:
- 11.02.8307-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | Micro USB Type B | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A Micro USB Type B | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Roline USB 2.0 Charging Cable Micro B - Micro B
Roline male micro B USB to male micro B USB charging cable comes with nickel plated connectors and is for power transfer only. This micro B USB charger cable is suitable for all devices that have a micro B USB connector port and when connected to a power source this cable will then charge up your device. The nickel plated connectors make sure the connection is a good quality allowing the charge to be more efficient.
Features and Benefits
• Micro USB type B male to micro USB type B male
• Colour – Black
• 0.3m in length
• Nickel plated connectors
• Only for charging, no data transfer
Typical Applications:-
USB 2.0 micro type B male to USB micro type B male cables are typical components used to provide charge to smartphones and portable devices. This charge cable can be connected to:-
Connection from computers to peripherals such as:-
• Connection of devices with micro USB type B connectors
• Printers
• Digital cameras
• Mobile phones
• Tablets
• Portable media players
Related links
- Roline USB Cable USB 2.0 Micro USB Type B 1 m
- Roline USB Cable USB 2.0 Micro USB Type B 3 m
- Roline USB Cable USB 2.0 Micro USB Type B 1.8 m
- Roline USB Cable USB 2.0 Micro USB Type B 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B Black, 1.8 m
- Roline USB Cable USB 2.0 Micro USB Type B Black, 800 mm
- Roline IC Socket USB Cable USB 2.0 USB Type C 1 m
- Roline USB Cable USB 3.0 Micro USB Type B 3 m
