Cherry USB Cable, Male USB Type A to Male, USB Type C USB Type C, White, 1.5 m
- RS Stock No.:
- 818-864
- Mfr. Part No.:
- JA-0600-0
- Brand:
- Cherry
N
Subtotal (1 unit)*
$15.28
(exc. GST)
$16.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.28 |
*price indicative
- RS Stock No.:
- 818-864
- Mfr. Part No.:
- JA-0600-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | USB Cable Assembly | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Standards/Approvals | UKCA | |
| Series | JA | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type USB Cable Assembly | ||
Cable Length 1.5m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Standards/Approvals UKCA | ||
Series JA | ||
- COO (Country of Origin):
- CN
The Cherry cable is a high-quality USB-C to USB-A connection solution that facilitates seamless data transfer and charging between devices with different USB ports.
Connection cable allows USB-A to USB-C compatibility
Supports data transfer speeds up to 480 Mbit/s
Enables charging with a maximum output of 2.5 W
Suitable for use with smartphones, tablets, and headsets
- RS Stock No. 0325282
- Mfr. Part No. 00201571
Each
$43.43
- RS Stock No. 0325118
- Mfr. Part No. 00201596
Each
$33.49
- RS Stock No. 2662601
Each
$24.24
Each
$31.35












