HARTING Cable & Connector, Male USB Type B to Male, USB 2.0 USB Type B, Black, 1.5 m
- RS Stock No.:
- 746-967
- Mfr. Part No.:
- 09454453912
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.57
(exc. GST)
$87.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $79.57 |
| 10 + | $73.20 |
*price indicative
- RS Stock No.:
- 746-967
- Mfr. Part No.:
- 09454453912
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable & Connector | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type B | |
| Connector Type B | USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable & Connector | ||
Cable Length 1.5m | ||
Connector Type A USB Type B | ||
Connector Type B USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB Cable Assembly features HARTING PushPull technology, designed for robust industrial applications. With a length of 1.5 m, it provides reliable connectivity while ensuring space efficiency and flexibility in various environments.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for stable performance
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design ensures durability in demanding environments
USB 2.0 compatible supports high-speed data transfer up to 480 Mbps
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Rated for 30 V dc voltage, suitable for various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in machine tool and motor control systems
What is the operating voltage for this product?
The operating voltage is 30 V dc.
Is this product compliant with safety standards?
Yes, it meets China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.
What is the length of this USB cable assembly?
The cable length is 1.5 m.
Related links
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1.5 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1.5 m
- HARTING Cable & Connector USB 2.0 USB Type B 1 m
- HARTING Cable & Connector USB 2.0 USB Type B 0.5 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 0.5 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1 m
- Molex USB Cable USB 2.0 Micro USB Type B 1.5 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1 m
