HARTING Cable & Connector, Male USB Type B to Male, USB 2.0 USB Type B, Black, 1 m
- RS Stock No.:
- 746-494
- Mfr. Part No.:
- 09454453911
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$75.40
(exc. GST)
$82.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $75.40 | - |
| 10 + | $69.36 | 8% |
*price indicative
- RS Stock No.:
- 746-494
- Mfr. Part No.:
- 09454453911
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 1m | |
| Product Type | Cable & Connector | |
| Connector Type A | USB Type B | |
| Connector Type B | USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 1m | ||
Product Type Cable & Connector | ||
Connector Type A USB Type B | ||
Connector Type B USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for various applications. With a robust industrial design and 360° shielding, it ensures optimal performance while saving space in installations.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for improved performance
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design ensures durability in demanding environments
USB 2.0 compatible supports high-speed data transfer
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Rated for 30 V dc voltage, suitable for various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the cable length of this USB assembly?
The cable length is 1 metre.
Is this USB cable assembly compliant with safety standards?
Yes, it is compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.
What type of connectors does this USB cable assembly have?
It features USB 2.0 Type B male connectors on both ends.
Related links
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1 m
- HARTING Cable & Connector USB 2.0 USB Type B 1.5 m
- HARTING Cable & Connector USB 2.0 USB Type B 0.5 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 0.5 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1.5 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
